HCL8-4
AltechJumper Terminal Strip - External Eurostrip - 4 Position - Flat Pins - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
HCL8-4
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
External Jumper
Mounting:
N/A
Gender:
M
Pitch:
8 mm
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The HCL8-4 is jumper with 8 mm pin spacing. This jumer is for use with HE1 eurostrip. When using external jumpers, the terminal's rated cross section is usually reduced one wire size. For jumper maximum current ratings, refer to the corresponding Eurostrip IEC/VDE current rating.
Search Keywords:
HCL84
IN STOCK:
274
Ships today, if you order in
Manufacturer Stock:
1,450
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
50
$1.231
$61.550
250
$1.000
$250.000
500
$0.955
$477.500
1,000
$0.914
$914.000
2,500
$0.877
$2,192.500
5,000
$0.853
$4,265.000
7,500
$0.841
$6,307.500
10,000
+
$0.828
$8,280.000