Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
HE1WPR/10
RoHS:
Yes
HTS:
8536904000
COO:
SE
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The ALTECH HE1WPR/10 is a high-quality connector terminal block with 20 positions and 8mm screws, designed for easy panel mounting. This terminal block is rated for 20A current and is ideal for securely connecting multiple wires or components in various electrical applications.
Search Keywords:
HE1WPR10
IN STOCK:
400
Ships today, if you order in
Manufacturer Stock:
2,400
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
50
$2.63
$131.500
100
$2.55
$255.000
250
$2.43
$607.500
500
$2.33
$1,165.000
1,000
$2.23
$2,230.000
2,500
$2.17
$5,425.000
5,000
$2.12
$10,600.000
7,500
+
$2.09
$15,675.000
CUSTOMERS
ALSO BOUGHT
HCL8-5
External Jumper, 8mm spacing, 5 pole use with Eurostrip HE1, HE1H, ATS1.5, ATSF1.5 Series
HCL8-4
Jumper Terminal Strip - External Eurostrip - 4 Position - Flat Pins - Black.
796634-8
8 POS 5.08MM R/A PLUG,TRM BLK
HE1WPR/09
Conn Terminal Block 18 POS 8mm Screw Panel Mount 20A
2TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On -...