Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
HE4HNWPR/08
RoHS:
Yes
HTS:
8536904000
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
Conn Terminal Block 16 POS 10mm Screw Panel Mount 30A
Search Keywords:
HE4HNWPR08
IN STOCK:
259
Ships today, if you order in
Manufacturer Stock:
530
can ship
12/6/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
50
$2.63
$131.500
100
$2.55
$255.000
250
$2.43
$607.500
500
$2.33
$1,165.000
1,000
$2.23
$2,230.000
2,500
$2.17
$5,425.000
5,000
$2.12
$10,600.000
7,500
+
$2.09
$15,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BS24EM1-12
Terminal Block Tools & Accessories Marking Plate, 10mm PitchMarked 1 - 12
2590
DP 187* Heyco® Dome Plugs
356-006-500-102
Card Edge Connector - 6 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) Th...
10VR1
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount