Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
HE4WPR/12
RoHS:
Yes
HTS:
8536904000
COO:
SE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
10 mm
Number of Circuits:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
Conn Terminal Block 24 POS 10mm Screw Panel Mount 30A
Search Keywords:
HE4WPR12
IN STOCK:
314
Ships today, if you order in
Manufacturer Stock:
14,241
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$3.72
$186.000
100
$3.66
$366.000
250
$3.45
$862.500
500
$3.26
$1,630.000
1,000
$3.21
$3,210.000
2,500
$3.09
$7,725.000
5,000
$3.04
$15,200.000
7,500
+
$3.00
$22,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
250011E
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
W28-XQ1A-3
Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....
250011E735
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
4430.1089
CBE TA45-ABDBL150C0
ED903
Momentary Cord Switch