Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
JX4/10
RoHS:
Yes
HTS:
8536904000
COO:
IN
Supplier Standard Pack
10
Jumper - Push-In - 10 pole - 6mm spacing - Use with CX4 Series - CY4 Series
Search Keywords:
JX410
IN STOCK:
0
Manufacturer Stock:
912
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
10
$6.21
$62.100
50
$5.05
$252.500
100
$4.82
$482.000
250
$4.61
$1,152.500
500
$4.42
$2,210.000
1,000
$4.31
$4,310.000
2,500
$4.19
$10,475.000
5,000
+
$4.13
$20,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757129
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1757158
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
39530-0012
Conn Eurostyle Block F 12 POS 5.08mm Screw RA Cable Mount 15A/Contact
39530-5117
Conn Eurostyle Block F 17 POS 5.08mm Screw RA Cable Mount 15A/Contact Eurostyle™
1790548
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 8 with 1...