Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KEM380CUL-Y/R
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack
1
Type:
Enclosed Motor Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
N/A
Maximum Current Rating:
80 A
Operating Temperature:
N/A
Electromechanical Switch 3P Enclosed Motor Disconnect Switch 80A
Search Keywords:
KEM380CULYR
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/31/24
Quantity
Unit Price
Ext. Price
1
$129.73
$129.730
5
$120.04
$600.200
10
$114.90
$1,149.000
25
$110.18
$2,754.500
50
$107.24
$5,362.000
75
$105.63
$7,922.250
100
+
$104.05
$10,405.000
Product Guides