Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KEM4125L
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack
1
Type:
Enclosed Motor Disconnect Switch
Pole Throw Configuration:
4P
Switch Configuration:
N/A
Maximum Current Rating:
125 A
Operating Temperature:
N/A
Electromechanical Switch 4P Enclosed Motor Disconnect Switch 125A
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$445.62
$445.620
3
$438.94
$1,316.820
5
$432.35
$2,161.750
10
+
$421.85
$4,218.500
Product Guides