help desk software
DATA SHEET

KEM425UL-Y/R

Altech

Enclosed Disc. Switch, 4 pole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KEM425UL-Y/R
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed Motor Disconnect Switch
Pole Throw Configuration:
4P
Switch Configuration:
N/A
Maximum Current Rating:
25 A
Operating Temperature:
N/A
The ALTECH part KEM425UL-Y/R is an enclosed disc switch with 4 poles. This versatile switch is perfect for controlling electrical circuits in various applications. With its compact design, it can fit in tight spaces while providing reliable performance. The switch is easy to install and offers a secure and durable solution. Its enclosed disc design ensures safety by protecting the internal components from dust and dirt. The four poles allow for multiple circuits to be controlled simultaneously, making it suitable for complex electrical systems. Upgrade your control system with the ALTECH part KEM425UL-Y/R enclosed disc switch and enjoy efficient and safe operation.
Search Keywords:
KEM425ULYR
IN STOCK: 45
Can Ship immediately
Manufacturer Stock:
69   can ship 11/29/24
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.71
$106.710
5
$98.75
$493.750
10
$95.88
$958.800
25
$90.63
$2,265.750
50
$88.21
$4,410.500
100
$86.89
$8,689.000
250 +
$84.82
$21,205.000
Tools/3D Models