Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KEM460UL-Y/R
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack
1
Type:
Enclosed Motor Disconnect Switch
Pole Throw Configuration:
4P
Switch Configuration:
N/A
Maximum Current Rating:
60 A
Operating Temperature:
N/A
Electromechanical Switch 4P Enclosed Motor Disconnect Switch 60A
Search Keywords:
KEM460ULYR
IN STOCK:
0
Manufacturer Stock:
5
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$153.34
$153.340
5
$141.89
$709.450
10
$135.81
$1,358.100
25
$130.23
$3,255.750
50
$126.76
$6,338.000
75
$124.86
$9,364.500
100
+
$122.99
$12,299.000
Product Guides