Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KER316RS
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack
1
Type:
Enclosed Safety Switch
Pole Throw Configuration:
3P
Switch Configuration:
N/A
Maximum Current Rating:
25 A
Operating Temperature:
N/A
Electromechanical Switch 3P Enclosed Safety Switch 25A
Search Keywords:
KER316RS
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/31/24
Quantity
Unit Price
Ext. Price
1
$691.62
$691.620
3
$672.67
$2,018.010
5
$662.58
$3,312.900
10
+
$652.64
$6,526.400
Product Guides