help desk software
DATA SHEET

KER4100UL-Y/R

Altech

Electromechanical Switch 4P Enclosed Motor Disconnect Switch 100A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KER4100UL-Y/R
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed Motor Disconnect Switch
Pole Throw Configuration:
4P
Switch Configuration:
N/A
Maximum Current Rating:
100 A
Operating Temperature:
N/A
Electromechanical Switch 4P Enclosed Motor Disconnect Switch 100A
Search Keywords:
KER4100ULYR
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$908.44
$908.440
3
$894.81
$2,684.430
5
$872.10
$4,360.500
10 +
$859.02
$8,590.200
Tools/3D Models
Product Guides