Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KET3150UL-Y/R
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack
1
Type:
Enclosed Motor Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
N/A
Maximum Current Rating:
125 A
Operating Temperature:
N/A
Electromechanical Switch 3P Enclosed Motor Disconnect Switch 125A
Search Keywords:
KET3150ULYR
IN STOCK:
0
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$948.58
$948.580
3
$934.35
$2,803.050
5
$910.64
$4,553.200
10
+
$896.98
$8,969.800
Product Guides