Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KKV-332
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
N/A
Termination Type:
Screw
Current Rating:
30 A
Voltage Rating:
600 VAC
The ALTECH part KKV-332 is a high-quality fuse holder designed to provide reliable protection for electrical circuits. It is capable of handling up to 30 amps and 600 volts AC, making it suitable for a wide range of applications. The fuse holder features a screw connection, ensuring a secure and dependable connection. With its durable construction and easy installation, the ALTECH KKV-332 is an excellent choice for ensuring the safety and performance of your electrical systems.
Search Keywords:
KKV332
IN STOCK:
59
Can Ship immediately
Manufacturer Stock:
132
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$70.79
$70.790
5
$63.17
$315.850
10
$61.28
$612.800
25
$56.25
$1,406.250
50
$55.40
$2,770.000
100
$54.57
$5,457.000
250
+
$52.64
$13,160.000
Product Guides