help desk software
DATA SHEET

KKVM-332-Y/R

Altech

Encl.Disc.Swit.,3pole,30A/600V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KKVM-332-Y/R
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Enclosed Motor Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
N/A
Maximum Current Rating:
30 A
Operating Temperature:
N/A
ALTECH part KKVM-332-Y/R is a reliable enclosure-mounted disconnect switch designed for industrial applications. This 3-pole switch has a maximum current rating of 30A and a voltage rating of 600V, providing enhanced safety and protection for electrical systems. The high-quality construction and compact design ensure optimal performance and easy installation. With its red and yellow color scheme, this switch offers clear visual indication of its status, making it easy to identify. Whether used in control panels or distribution boards, the ALTECH KKVM-332-Y/R provides reliable switching and exceptional durability for enhanced electrical system management.
Search Keywords:
KKVM332YR
IN STOCK: 9
Can Ship immediately
Manufacturer Stock:
77   can ship 11/29/24
Factory Lead-Time
6 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$183.40
$183.400
3
$180.65
$541.950
5
$177.94
$889.700
10
$175.27
$1,752.700
25 +
$172.05
$4,301.250
Tools/3D Models
Product Guides