KU325N
AltechDirect Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KU325N
RoHS:
Yes
HTS:
8536694040
COO:
FI
Supplier Standard Pack
1
Type:
Disconnect Switch
Pole Throw Configuration:
3P
Switch Configuration:
N/A
Maximum Current Rating:
25 A
Operating Temperature:
N/A
The ALTECH KU325N is a high-quality Direct Handle Motor Disconnect Switch designed for industrial applications. This switch features a 3-pole configuration, ensuring reliable performance and enhanced safety for electrical circuits. With its extended style, the KU325N provides convenient access and easy operation in tight spaces. Offering a current rating of 25A and a voltage rating of 600V, this switch is suitable for a wide range of electrical motor applications. The KNF320N model delivers exceptional durability and robustness, making it a reliable choice for professional electricians and maintenance teams. Upgrade your electrical system with the ALTECH KU325N for efficient and safe motor control.
Search Keywords:
KU325N
IN STOCK:
254
Can Ship immediately
Manufacturer Stock:
1,432
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$43.18
$43.180
5
$35.64
$178.200
25
$33.26
$831.500
50
$29.72
$1,486.000
100
$28.01
$2,801.000
250
$27.59
$6,897.500
500
+
$27.18
$13,590.000
CUSTOMERS
ALSO BOUGHT
66601-1
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
58074-1
Manual Pistol Grip Tool - For Use With Interchangeable Modular Head Assemblies - AMPMODU M...
66602-1
III+ PIN,18-14,TIN-LEAD,LP
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
FEDK10P3101/KS35
Photoelectric Sensor Thru-beam Dark ON PNP 6m 3-Pin