Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
KV-10X38-CC
RoHS:
Yes
HTS:
8536509025
COO:
FI
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
N/A
Termination Type:
Screw
Current Rating:
30 A
Voltage Rating:
600 VAC
Fuse Holder 30A 600VAC Screw
Search Keywords:
KV10X38CC
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
59
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$38.02
$38.020
5
$33.92
$169.600
10
$33.41
$334.100
25
$31.96
$799.000
50
$30.21
$1,510.500
100
$29.75
$2,975.000
250
+
$29.01
$7,252.500
Product Guides