Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
LK11-Y/R-U
RoHS:
Yes
HTS:
8536509025
COO:
FI
ECCN:
EAR99
Supplier Standard Pack
1
Color:
Yellow/Red
Finish:
N/A
Body Material:
N/A
Family:
LK11 Y/R U
Dimension:
40 mm
Door Interlock Handle, Pistol
Search Keywords:
LK11YRU
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
292
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$26.24
$26.240
10
$23.42
$234.200
25
$22.72
$568.000
50
$21.74
$1,087.000
100
$20.85
$2,085.000
250
$20.29
$5,072.500
500
+
$19.99
$9,995.000
Product Guides
CUSTOMERS
ALSO BOUGHT
L200AD11-ST
Door Interlock Shaft - 200mm - Steel.
PX0842/B
Conn USB 2.0 Type B F 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
VKA3160N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 150A/600V
KU363N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 60A/600V
BZ-2RW822-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...