Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MT-32/3K-10
RoHS:
Yes
HTS:
8536200040
COO:
KR
Supplier Standard Pack
1
Package Type:
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Operating Temperature:
-5 to 40 °C
Termination Style:
Screw Terminal
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
N/A
Mounting:
Direct Mount
Electromechanical Relay (45x74.6)mm Direct Mount Thermal Overload Relay
Search Keywords:
MT323K10
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$61.39
$61.390
5
$55.18
$275.900
10
$53.65
$536.500
25
$51.51
$1,287.750
50
$49.54
$2,477.000
100
$48.32
$4,832.000
250
+
$47.60
$11,900.000
Product Guides