Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MT-32/3K-13
RoHS:
Yes
HTS:
8536200040
COO:
KR
Supplier Standard Pack
1
Type:
Over Load Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
13 A
Mounting:
N/A
Electromechanical Relay 13A Over Load Relay
Search Keywords:
MT323K13
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
50
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$61.39
$61.390
5
$55.18
$275.900
10
$53.65
$536.500
25
$51.51
$1,287.750
50
$49.54
$2,477.000
100
$48.32
$4,832.000
250
+
$47.60
$11,900.000
Product Guides