Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MT-32/3K-22
RoHS:
Yes
HTS:
8536200040
COO:
KR
Supplier Standard Pack
1
Package Type:
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Operating Temperature:
-5 to 40 °C
Termination Style:
Screw Terminal
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
N/A
Mounting:
Direct Mount
Electromechanical Relay (45x74.6)mm Direct Mount Thermal Overload Relay
Search Keywords:
MT323K22
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$64.09
$64.090
5
$57.18
$285.900
10
$55.48
$554.800
25
$53.10
$1,327.500
50
$50.92
$2,546.000
100
$49.56
$4,956.000
250
+
$48.82
$12,205.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
DPC02DM49
3-phase Multifunction Monitoring Relay
4NK0HN
Overload Relay - 4 - 6 A.
HH52P-FL-DC24V
Miniature Control Relay - 2PDT - 24VDC Coil - 5A Single Silver Contact - Plug-in - Surge S...
HH52P-L-AC200V
Miniature Control Relay - 2PDT - 200VAC Coil - 5A Single Silver Contact - Plug-in - LED In...