Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MT-32/3K-25
RoHS:
Yes
HTS:
8536200040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Over Load Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
25 A
Mounting:
N/A
Electromechanical Relay 25A Over Load Relay
Search Keywords:
MT323K25
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$64.09
$64.090
5
$57.18
$285.900
10
$55.48
$554.800
25
$53.10
$1,327.500
50
$50.92
$2,546.000
100
$49.56
$4,956.000
250
+
$48.82
$12,205.000
Product Guides