help desk software
DATA SHEET

MT-32/3K-40

Altech

Electromechanical Relay (45x74.6)mm Direct Mount Thermal Overload Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MT-32/3K-40
RoHS:
Yes
HTS:
8536200040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Operating Temperature:
-5 to 40 °C
Termination Style:
Screw Terminal
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
N/A
Mounting:
Direct Mount
Electromechanical Relay (45x74.6)mm Direct Mount Thermal Overload Relay
Search Keywords:
MT323K40
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.33
$74.330
5
$66.32
$331.600
10
$64.34
$643.400
25
$59.05
$1,476.250
50
$58.17
$2,908.500
100
$57.30
$5,730.000
250 +
$55.27
$13,817.500
Tools/3D Models
Product Guides