Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MT6/H-41-50
RoHS:
Yes
HTS:
3926909988
COO:
IN
Supplier Standard Pack
1
Package Type:
Pack
Type:
Marking Tag
Dimension:
55 x 9.4 mm
Operating Temperature:
N/A
Connector Accessories Horizontal Marking Tag
Search Keywords:
MT6H4150
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
61
can ship
12/9/24
Minimum Order:
5
Price Per:
Package
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
5
$8.02
$40.100
25
$6.60
$165.000
50
$6.50
$325.000
100
$6.32
$632.000
250
$5.84
$1,460.000
500
$5.75
$2,875.000
1,000
$5.66
$5,660.000
2,500
+
$5.49
$13,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MT6/H-21-30
Connector Accessories Horizontal Marking Tag
CDL4U(O)
Altech CDL4U(O) Terminal Block, Feed-Thru, Diode w/Open Circuit, 6mm, 54 x 55.5
MT6/H-31-40
Connector Accessories Horizontal Marking Tag
MT6/H-51-60
Connector Accessories Marking Tag
CDL4UN(I.S)/G
Conn Terminal Block 4 POS Screw DIN Rail 35A