Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MT8/V-21-30
RoHS:
Yes
HTS:
3926909988
COO:
IN
Supplier Standard Pack
1
Package Type:
Pack
Terminal Block Tools & Accessories Markg Tag 8mm Vertical (pk of 100)
Search Keywords:
MT8V2130
IN STOCK:
60
Can Ship immediately
Manufacturer Stock:
424
can ship
11/29/24
Minimum Order:
5
Price Per:
Package
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$8.42
$42.100
25
$6.84
$171.000
50
$6.74
$337.000
100
$6.54
$654.000
250
$6.00
$1,500.000
500
$5.91
$2,955.000
1,000
$5.82
$5,820.000
2,500
+
$5.62
$14,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MT5/V-1-10
Connector Accessories Vertical Marking Tag
1803714
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
MT5/V-11-20
Connector Accessories Vertical Marking Tag
MT2/V-1-10
Vertical Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package o...
MT6/V-1-10
Vertical Marking Tag Strips of 10 tags numbered 1-10 - 9.4mm x 5.5mm. Priced per package o...