Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MT-95/3K-75
RoHS:
Yes
HTS:
8536200040
COO:
KR
Supplier Standard Pack
1
Package Type:
Type:
Over Load Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
75 A
Mounting:
Socket
Electromechanical Relay 75A Socket Over Load Relay
Search Keywords:
MT953K75
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$148.36
$148.360
5
$138.01
$690.050
10
$132.50
$1,325.000
25
$127.45
$3,186.250
50
$124.31
$6,215.500
75
$122.44
$9,183.000
100
+
$120.60
$12,060.000
Product Guides