MTGF1
AltechRelay Accessories DIN Rail Mounting Foot for Electromechanical Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MTGF1
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
DIN Rail Mounting Foot
Mounting:
DIN Rail
Operating Temperature:
N/A
The ALTECH part MTGF1 is a Relay Accessories DIN Rail Mounting Foot designed specifically for Electromechanical Relays. It provides a secure and convenient way to mount relays on DIN rails, ensuring stability and easy accessibility for maintenance and troubleshooting. This mounting foot is made of durable materials, ensuring long-lasting performance even in demanding industrial environments. With its compact and sleek design, the MTGF1 allows for efficient use of space while ensuring reliable and efficient relay operation. Upgrade your relay system with the ALTECH MTGF1 to streamline your installation and enhance overall performance.
Search Keywords:
MTGF1
IN STOCK:
1,111
Ships today, if you order in
Manufacturer Stock:
3,560
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$1.481
$74.050
250
$1.203
$300.750
500
$1.149
$574.500
1,000
$1.100
$1,100.000
2,500
$1.055
$2,637.500
5,000
$1.027
$5,135.000
7,500
$1.011
$7,582.500
10,000
+
$0.996
$9,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SW3-NA008
Cable Accessories Spiral Wrap Tubing Polyethylene Natural 25 Ft/Spool
203-22-1-65-153-7-2-6
Circuit Breaker Supplementary Protector 2Pole 15A 120VAC
1-480277-0
09P CMNL CAP HSG P/M NATL
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
JW2SN-DC24V
General Purpose Relay - JW Series - Power - Non Latching - DPDT - 24 VDC - 5 A.