Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MTGTK1
RoHS:
Yes
HTS:
8538908080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
5
Family:
MTGTK1
Dimension:
N/A
Operating Temperature:
N/A
ALTECH part MTGTK1 is a high-quality PCB Mounting Track designed to securely hold and mount printed circuit boards (PCBs). Made from durable materials, the track is 2 meters in length and comes in an attractive gray color. It provides a reliable and efficient solution for professionals and hobbyists who require PCB mounting, ensuring stability and ease of installation. With its sleek design and robust construction, the ALTECH MTGTK1 is the perfect choice for any PCB mounting application.
Search Keywords:
MTGTK1
IN STOCK:
135
Ships today, if you order in
Manufacturer Stock:
713
can ship
11/29/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$40.81
$204.050
10
$39.68
$396.800
25
$38.61
$965.250
50
$36.64
$1,832.000
100
$35.74
$3,574.000
250
$35.20
$8,800.000
500
+
$34.47
$17,235.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EPS
Connector Accessories End Section Polyamide
CM11-PCB-WH
Conn Relay Socket SKT 11 POS ST Thru-Hole
3362P-1-502TLF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 5mm (6.71 X 7.04 X 14.63mm) P...
AZ2150-1A-24DEF
40A Mini Power Relay 24VDC coil SPST-NO
OB08-PCB
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole