help desk software

MV-253

Altech

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MV-253
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
14-30 AWG
Operating Temperature:
105(Max) °C
ALTECH part MV-253 is a high-quality connector terminal block designed for reliable and secure connections. With 3 positions and a 5.08mm spacing, this terminal block is suitable for a wide range of electronic applications. Featuring solder terminals and a sturdy through-hole design, it ensures excellent conductivity and durability. The MV-253 terminal block can handle a current of up to 15A, making it ideal for various power applications. With its outstanding performance and ease of use, this connector terminal block is a top choice for professionals and hobbyists alike.
Search Keywords:
MV253
IN STOCK: 1,057
Can Ship immediately
Manufacturer Stock:
36,331   can ship 10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 11/22/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.855
$85.500
300
$0.828
$248.400
500
$0.791
$395.500
1,000
$0.757
$757.000
2,500
$0.726
$1,815.000
5,000
$0.707
$3,535.000
7,500
$0.696
$5,220.000
10,000 +
$0.686
$6,860.000