Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
MV-254
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
14-30 AWG
Operating Temperature:
105(Max) °C
The ALTECH part MV-254 is a high-quality, reliable connection terminal block with 4 positions and a 5.08mm pitch. This terminal block is designed for soldering and features a through-hole mounting style. With a maximum current rating of 15A, it is suitable for various industrial electrical applications. Trust ALTECH's expertise in producing durable and efficient terminal blocks to ensure your connections are secure and long-lasting.
Search Keywords:
MV254
IN STOCK:
1,594
Can Ship immediately
Manufacturer Stock:
53,284
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
100
$1.145
$114.500
300
$1.109
$332.700
500
$1.060
$530.000
1,000
$1.014
$1,014.000
2,500
$0.973
$2,432.500
5,000
$0.947
$4,735.000
7,500
$0.932
$6,990.000
10,000
+
$0.918
$9,180.000
CUSTOMERS
ALSO BOUGHT
AZ2150-1A-24DEF
40A Mini Power Relay 24VDC coil SPST-NO
640909-1
RECEPT,PIDG FASTON 22-18 205
507002B00000G
Heat Sink Passive TO-220 Hat Channel Screw Mount Aluminum 15.6°C/W Black Anodized
MV-252
TERMINAL BLOCK - 2POSITION - 5.08MM - PCB
1TL1-8
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom....