Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
P50UT
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
4
The ALTECH part P50UT Power Feed Lug is a reliable and durable electrical component used for providing power connections in a variety of applications. This power feed lug is designed to securely fasten cables and wires, ensuring efficient and safe power distribution. With its high-quality construction and easy installation, the ALTECH P50UT Power Feed Lug is the perfect choice for reliable and efficient power connections.
Search Keywords:
P50UT
IN STOCK:
992
Can Ship immediately
Manufacturer Stock:
689
can ship
12/6/24
Minimum Order:
4
Multiple:
4
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
4
$8.59
$34.360
28
$7.49
$209.720
100
$6.78
$678.000
252
$6.68
$1,683.360
500
$6.58
$3,290.000
1,000
$6.48
$6,480.000
2,500
$6.39
$15,975.000
5,000
+
$6.29
$31,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1896/15C-SL005
Multi-Conductor Cable - 15 Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Colo...
IFRM12P3701/S35L
Inductive proximity switch - Flush mounting type – Sensing distance Sn 4 mm - Output indic...
3540S-1-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
CGT-12M-4.0
TOR 12M 2.5-4
E14-00M
Snap Action Switch - SPDT - Button w/ferrule - 25A@125/250VAC 2A@48VDC - Quick Connect - S...