Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PHP03-3,81/BK
RoHS:
Yes
Supplier Standard Pack
1
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
11 A
Termination Method:
Solder
Operating Temperature:
-30 to 105 °C
Conn Wire to Board HDR 3 POS 3.5mm Solder RA Thru-Hole
Search Keywords:
PHP03381BK
IN STOCK:
1,580
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3654
$36.540
500
$0.3065
$153.250
2,500
$0.2754
$688.500
5,000
$0.2676
$1,338.000
7,500
$0.2603
$1,952.250
25,000
$0.2500
$6,250.000
50,000
+
$0.2462
$12,310.000
Product Guides