Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PHP04-3,81/BK
RoHS:
Yes
Supplier Standard Pack
1
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
11 A
Termination Method:
Solder
Operating Temperature:
-30 to 105 °C
Conn Wire to Board HDR 4 POS 3.5mm Solder RA Thru-Hole
Search Keywords:
PHP04381BK
IN STOCK:
802
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.020
$20.200
100
$1.490
$149.000
500
$0.673
$336.500
600
+
$0.439
$263.400
Product Guides