help desk software
DATA SHEET

PIR6W-1PS-12VDC-C

Altech

Relay SSR 12V DC-IN 1A 48V DC-OUT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PIR6W-1PS-12VDC-C
RoHS:
Yes
HTS:
8536490050
COO:
PL
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
1 A
Output Device:
SSR
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
98.5 x 6.2 x 85.5 mm
Relay SSR 12V DC-IN 1A 48V DC-OUT
Search Keywords:
PIR6W1PS12VDCC
IN STOCK: 0
Manufacturer Stock:
86   can ship 11/29/24
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.79
$41.790
5
$37.16
$185.800
10
$36.60
$366.000
30
$34.94
$1,048.200
100
$32.96
$3,296.000
250
$31.61
$7,902.500
500 +
$30.77
$15,385.000
Tools/3D Models
Product Guides