Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PIR6W-1PS-24VDC-C
RoHS:
Yes
HTS:
8536490050
COO:
PL
Supplier Standard Pack
10
Output Type:
DC
Maximum Output Voltage:
48 V
Maximum Output Current:
1 A
Output Device:
SSR
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
98.5 x 6.2 x 85.5 mm
Relay SSR 24V DC-IN 1A 48V DC-OUT
Search Keywords:
PIR6W1PS24VDCC
IN STOCK:
0
Manufacturer Stock:
19
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$45.26
$45.260
5
$40.89
$204.450
10
$39.01
$390.100
30
$37.84
$1,135.200
50
$36.21
$1,810.500
100
$35.19
$3,519.000
250
+
$34.23
$8,557.500
Product Guides