help desk software
DATA SHEET

PS-12012

Altech

AC/DC Power Supply Single-OUT 12V 10A 120W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PS-12012
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
88 to 132,176 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
10 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
78 x 93 x 56 mm
AC/DC Power Supply Single-OUT 12V 10A 120W
Search Keywords:
PS12012
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
6 Weeks
Possible Replacement
PSC-U12012
PSC-U12012
VIEW PRODUCT
Tools/3D Models
Product Guides