Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PS-4505
RoHS:
Yes
HTS:
8504409510
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
5 A
Maximum Output Power:
25 W
Input Connector Type:
Screw Terminal Block
Dimension:
78 x 93 x 56 mm
AC/DC Power Supply Single-OUT 5V 5A 25W
Search Keywords:
PS4505
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$71.45
$71.450
5
$64.56
$322.800
10
$61.58
$615.800
25
$57.16
$1,429.000
50
$56.31
$2,815.500
100
$55.46
$5,546.000
250
+
$52.61
$13,152.500
Product Guides