Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PS-6005
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6.5 A
Maximum Output Power:
32.5 W
Input Connector Type:
Screw Terminal Block
Dimension:
78 x 93 x 56 mm
AC/DC Power Supply Single-OUT 5V 6.5A 32.5W
Search Keywords:
PS6005
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$163.52
$163.520
5
$60.40
$302.000
10
$58.66
$586.600
25
$57.81
$1,445.250
50
$52.56
$2,628.000
100
+
$51.22
$5,122.000
Product Guides