Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PS-7548
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.6 A
Maximum Output Power:
76 W
Input Connector Type:
Screw Terminal Block
Dimension:
78 x 93 x 56 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 48V 1.6A 76.8W
Search Keywords:
PS7548
This product is not in stock and cannot be back-ordered
Product Guides