Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PSD-3024
RoHS:
Yes
Supplier Standard Pack
1
AC-DC Power Supply - 30W - 24VDC - DIN Rail - Input: 90 to 264VAC
Search Keywords:
PSD3024
IN STOCK:
17
Ships today, if you order in
Manufacturer Stock:
952
can ship
11/29/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$32.55
$32.550
5
$30.45
$152.250
25
$28.18
$704.500
50
$26.97
$1,348.500
100
$25.86
$2,586.000
250
$25.17
$6,292.500
500
+
$24.80
$12,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BA-2RV-P4
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...
LSYKB1A-8C
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Heavy Duty Limit Switch, Plug-in, Low ...
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
L25J200E
Res Wirewound 200 Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
RJS300E
Res Wirewound Rheostat 300 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm...