Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PS-S2005
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
3 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 22.5 x 90 mm
AC/DC Power Supply Single-OUT 5V 3A 15W
Search Keywords:
PSS2005
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$58.52
$58.520
5
$52.22
$261.100
10
$50.66
$506.600
25
$48.49
$1,212.250
50
$46.49
$2,324.500
100
$45.25
$4,525.000
250
+
$44.57
$11,142.500
Product Guides