Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PS-S2024
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1 A
Maximum Output Power:
24 W
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 22.5 x 90 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 1A 24W
Search Keywords:
PSS2024
This product is not in stock and cannot be back-ordered
Product Guides