Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PVP02-5,08
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
105(Max) °C
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole
Search Keywords:
PVP02508
IN STOCK:
600
Ships today, if you order in
On Order:
1,800
can ship 1/1/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3462
$34.620
500
$0.2903
$145.150
2,500
$0.2609
$652.250
5,000
$0.2535
$1,267.500
7,500
$0.2466
$1,849.500
25,000
$0.2368
$5,920.000
50,000
+
$0.2333
$11,665.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4306R-101-222LF
Res Thick Film NET 2.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
JS1-12V-F
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
15-38-1026
Conn Shunt F 2 POS 2.54mm ST SL™ Bag
SVP02-5,08
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A
SVF02-5,08
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 12A