help desk software
DATA SHEET

PVP03-5,08

Altech

Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
PVP03-5,08
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
105(Max) °C
The ALTECH part PVP03-5.08 is a shrouded header with 3 positions and a pitch of 5.08mm. It features solderable pins for through-hole mounting, making it ideal for secure and reliable connections in various electronic applications. The connector is designed to provide a strong and stable connection while also offering added protection with its shrouded design.
Search Keywords:
PVP03508
IN STOCK: 2,300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5192
$51.920
500
$0.4219
$210.950
1,000
$0.4030
$403.000
2,500
$0.3857
$964.250
5,000
$0.3699
$1,849.500
7,500
$0.3643
$2,732.250
10,000
$0.3588
$3,588.000
15,000 +
$0.3535
$5,302.500
Tools/3D Models
Product Guides