Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
R15-2013-23-5120-WT
RoHS:
Yes
HTS:
8536490050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
Connector
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 55 °C
Power Relay 120VAC 20A 3PDT(35x35x54.4)mm Socket
Search Keywords:
R152013235120WT
IN STOCK:
0
Manufacturer Stock:
59
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
10
$18.98
$189.800
30
$18.42
$552.600
50
$17.88
$894.000
100
$16.90
$1,690.000
250
$16.45
$4,112.500
500
$16.21
$8,105.000
1,000
+
$15.82
$15,820.000
Product Guides