R3N-2013-23-1024-WT
AltechPower Relay 24VDC 10A 3PDT(21.2mm 27.5mm 42.1mm) Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
R3N-2013-23-1024-WT
RoHS:
Yes
HTS:
8536490050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
The ALTECH part R3N-2013-23-1024-WT is a reliable Power Relay designed for 24VDC input and capable of handling up to 10A of current. This 3PDT (Three-Pole Double-Throw) plug-in relay is compact in size with dimensions of 21.2mm (width) x 27.5mm (height) x 42.1mm (length). It is perfect for various applications that require reliable switching and control of electrical circuits. This high-quality power relay from ALTECH guarantees optimal performance and long-lasting durability.
Search Keywords:
R3N2013231024WT
IN STOCK:
0
Manufacturer Stock:
10
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$9.85
$98.500
30
$9.55
$286.500
50
$9.12
$456.000
100
$8.86
$886.000
250
$8.37
$2,092.500
500
$8.15
$4,075.000
1,000
+
$8.02
$8,020.000
Product Guides