Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
R4N-2014-23-5024-WT
RoHS:
Yes
HTS:
8536490050
COO:
PL
Supplier Standard Pack
10
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Power Relay 24VAC 6A 4PDT(21.2x27.5x42.1)mm Plug-In
Search Keywords:
R4N2014235024WT
IN STOCK:
0
Manufacturer Stock:
6
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$8.965
$8.965
10
$8.150
$81.500
30
$7.890
$236.700
50
$7.540
$377.000
100
$7.320
$732.000
250
$6.920
$1,730.000
500
$6.730
$3,365.000
1,000
+
$6.630
$6,630.000
Product Guides