help desk software
DATA SHEET

RG11L-A110

Altech

Power Relay 110VAC 10A 3PDT(35x35x66)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
RG11L-A110
RoHS:
Yes
HTS:
8536410020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Power Relay 110VAC 10A 3PDT(35x35x66)mm Socket
Search Keywords:
RG11LA110
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$19.10
$38.200
10
$14.26
$142.600
25
$11.53
$288.250
50
$11.04
$552.000
100
$10.60
$1,060.000
250
$10.32
$2,580.000
500 +
$10.05
$5,025.000
Tools/3D Models
Product Guides