help desk software
DATA SHEET

RL2L-A120

Altech

Power Relay 110VAC 10A DPDT(28x21.5x41.4)mm Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
RL2L-A120
RoHS:
Yes
HTS:
8536490050
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
110 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Power Relay 110VAC 10A DPDT(28x21.5x41.4)mm Plug-In
Search Keywords:
RL2LA120
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$14.40
$28.800
10
$10.75
$107.500
25
$8.69
$217.250
50
$8.32
$416.000
100
$7.99
$799.000
250
$7.78
$1,945.000
500 +
$7.58
$3,790.000
Tools/3D Models
Product Guides