RM699BV-3011-85-1024
AltechElectromechanical Relay 24VDC 3.39KOhm 6A SPDT(28x5x15)mm Socket Interface Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
RM699BV-3011-85-1024
RoHS:
Yes
HTS:
8536490050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
0.25
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
3.39 KOhm
Electromechanical Relay 24VDC 3.39KOhm 6A SPDT(28x5x15)mm Socket Interface Relay
Search Keywords:
RM699BV3011851024
IN STOCK:
180
Can Ship immediately
Manufacturer Stock:
144
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
20
$5.77
$115.400
40
$5.59
$223.600
100
$5.34
$534.000
260
$5.11
$1,328.600
500
$4.90
$2,450.000
1,000
$4.77
$4,770.000
2,500
$4.65
$11,625.000
5,000
+
$4.58
$22,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A1007
Desoldering Nozzle - 1.6mm - used with 817/808/807
TA110DU110
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
219-3-22171-208
Circuit Breaker, Hydraulic, Magnetic, 3 Pole, 219 Series | Sensata - Airpax 219-3-22171-20...
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
AR10KL.25
10-Turn Wirewound Potentiometer - 5W - 10K ohms ±3% - Linearity: 25%