Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
RS50-3022-25-1012
RoHS:
Yes
HTS:
8536490050
COO:
PL
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Power Relay 12VDC 50A DPST(40x25x49.2)mm
Search Keywords:
RS503022251012
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$37.23
$37.230
5
$33.64
$168.200
20
$32.09
$641.800
40
$31.13
$1,245.200
100
$29.79
$2,979.000
260
$28.16
$7,321.600
500
+
$27.41
$13,705.000
Product Guides